
13111 | |
|---|---|
DigiKey Part Number | 1568-13111-ND |
Manufacturer | |
Manufacturer Product Number | 13111 |
Description | DIGITAL SANDBOX LAB PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SparkFun Digital Sandbox Inventor Kit Arduino IDE, ArduBlock Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Suggested Programming Environment | Arduino IDE, ArduBlock | |
Utilized IC / Part | ATmega328 | |
Included MCU/MPU Board(s) | SparkFun Digital Sandbox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 118,56000 Kč | 15 118,56 Kč |
| Unit Price without VAT: | 15 118,56000 Kč |
|---|---|
| Unit Price with VAT: | 18 293,45760 Kč |

