


13099 | |
|---|---|
DigiKey Part Number | 1568-13099-ND |
Manufacturer | |
Manufacturer Product Number | 13099 |
Description | SPARKFUN ROTARY SWITCH POTENTIOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Through Hole to SIP | |
Package Accepted | Rotary Potentiometer | |
Number of Positions | 3 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.850" L x 1.000" W (46.99mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |


