
13015 | |
|---|---|
DigiKey Part Number | 1568-13015-ND |
Manufacturer | |
Manufacturer Product Number | 13015 |
Description | SOLID STATE RELAY - 40A (3-32V D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Output Type | - | |
Voltage - Input | - | |
Termination Style | - | |
Operating Temperature | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,95000 Kč | 306,95 Kč |
| Unit Price without VAT: | 306,95000 Kč |
|---|---|
| Unit Price with VAT: | 371,40950 Kč |

