
12966 | |
|---|---|
DigiKey Part Number | 1568-12966-ND |
Manufacturer | |
Manufacturer Product Number | 12966 |
Description | DIGITAL MULTIMETER - BASIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manual Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Frequency Continuity Function Features |
Category | Display Type LCD |
Manufacturer SparkFun Electronics | Function Voltage, Current, Resistance, Frequency |
Packaging Bulk | Functions, Extra Continuity |
Part Status Active | Ranging Manual |
Style Handheld | Includes Battery |
Type Digital (DMM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |




