Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12891

DigiKey Part Number
1568-12891-ND
Manufacturer
Manufacturer Product Number
12891
Description
POCKET SCREWDRIVER SET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
Case
Features
Magnetic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,92000 Kč112,92 Kč
Manufacturers Standard Package
Unit Price without VAT:112,92000 Kč
Unit Price with VAT:136,63320 Kč