MMA8452Q - Accelerometer, 3 Axis Sensor Evaluation Board
cms-photo-disclaimer

12756

cms-digikey-product-number
1568-12756-ND
cms-manufacturer
cms-manufacturer-product-number
12756
cms-description
MMA8452Q ACCELEROMETER BREAKOUT
cms-customer-reference
cms-detailed-description
MMA8452Q - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
I2C
Sensitivity
-
Voltage - Supply
1.95V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MMA8452Q
Note
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.