
12664 | |
|---|---|
DigiKey Part Number | 1568-12664-ND |
Manufacturer | |
Manufacturer Product Number | 12664 |
Description | ADDRESS LED RING SERIAL RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 16 LED Ring Serial (Shift Register) Red, Green, Blue (RGB) 44.50mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 16 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 44.50mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,07000 Kč | 250,07 Kč |
| Unit Price without VAT: | 250,07000 Kč |
|---|---|
| Unit Price with VAT: | 302,58470 Kč |


