
12316 | |
|---|---|
DigiKey Part Number | 1568-12316-ND |
Manufacturer | |
Manufacturer Product Number | 12316 |
Description | GEARMOTOR 900 RPM 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 900 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 900 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 30 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.039 lb (17.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,72000 Kč | 506,72 Kč |
| Unit Price without VAT: | 506,72000 Kč |
|---|---|
| Unit Price with VAT: | 613,13120 Kč |


