36.0" (914.40mm) Banana Plug To Test Probe DMM Test Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12078

DigiKey Part Number
1568-12078-ND
Manufacturer
Manufacturer Product Number
12078
Description
TEST LEAD BANANA TO PROBE 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug To Test Probe DMM Test Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Stacking Method
-
Configuration
Banana to Test Probe
1st Connector
Banana Plug
2nd Connector
Test Probe
Cable Length
36.0" (914.40mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč