



12027 | |
|---|---|
DigiKey Part Number | 1568-12027-ND |
Manufacturer | |
Manufacturer Product Number | 12027 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer SparkFun Electronics | Utilized LED WS2812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Obsolete | Mounting Type User Defined |
Configuration Strip (White) | Size / Dimension 1000.00mm L |
Number of LEDs 60 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15206 | SparkFun Electronics | 0 | 1568-15206-ND | 21,94000 $ | Similar |


