LED Lighting COBs, Engines, Modules - Red, Green, Blue (RGB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12023

DigiKey Part Number
1568-12023-ND
Manufacturer
Manufacturer Product Number
12023
Description
LED RGB STRIP - SEALED (1M)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules - Red, Green, Blue (RGB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA Red, 20mA Green, 20mA Blue
Manufacturer
SparkFun Electronics
Temperature - Test
25°C
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
12V
Part Status
Active
Viewing Angle
120°
Color
Red, Green, Blue (RGB)
Lens Type
Flat
Wavelength
640nm Red, 525nm Green, 470nm Blue
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč