Bumper Sensor RedBot Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11999

DigiKey Part Number
1568-11999-ND
Manufacturer
Manufacturer Product Number
11999
Description
SPARKFUN REDBOT SENSOR - MECHANI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bumper Sensor RedBot Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
RedBot
Type
Sensor
Function
Bumper
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,45000 Kč133,45 Kč
Manufacturers Standard Package
Unit Price without VAT:133,45000 Kč
Unit Price with VAT:161,47450 Kč