
11862 | |
|---|---|
DigiKey Part Number | 1568-11862-ND |
Manufacturer | |
Manufacturer Product Number | 11862 |
Description | RFID READER ID-3LA (125 KHZ) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | 125kHz | |
Interface | RS 232, UART | |
Standards | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,86000 Kč | 573,86 Kč |
| Unit Price without VAT: | 573,86000 Kč |
|---|---|
| Unit Price with VAT: | 694,37060 Kč |




