11735 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1 220
Unit Price: 244,42000 Kč
Datasheet
Box Metal, Aluminum Unpainted Cover Included 4.409" L x 2.362" W (112.00mm x 60.00mm) X 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted Cover Included 4.409" L x 2.362" W (112.00mm x 60.00mm) X 1.220" (31.00mm)
PRT-11735_Secondary

11735

DigiKey Part Number
1568-11735-ND
Manufacturer
Manufacturer Product Number
11735
Description
BOX ALUM 4.41"L X 2.36"W
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 4.409" L x 2.362" W (112.00mm x 60.00mm) X 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
10.4in² (67cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Unpainted
Part Status
Obsolete
Thickness
0.079" (2.00mm)
Container Type
Box
Ratings
Size / Dimension
4.409" L x 2.362" W (112.00mm x 60.00mm)
Shipping Info
Shipped from DigiKey
Height
1.220" (31.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1590BHammond Manufacturing1 220HM151-ND244,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes