11580 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Tensility International Corp
In Stock: 2 446
Unit Price: 85,51000 Kč
Datasheet
Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 1.5' (45.72cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11580

DigiKey Part Number
1568-11580-ND
Manufacturer
Manufacturer Product Number
11580
Description
AUDIO CABLE TRRS - 18" (PIGTAIL)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 1.5' (45.72cm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
SparkFun Electronics
Channels
Stereo (4 Conductor, TRRS)
Packaging
Bulk
Length
1.5' (45.72cm)
Part Status
Active
Color
Black
1st Connector
Phone Plug, 3.5mm (1/8")
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-00332Tensility International Corp2 446839-10-00332-ND85,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč