
11528 | |
|---|---|
DigiKey Part Number | 1568-11528-ND |
Manufacturer | |
Manufacturer Product Number | 11528 |
Description | COMP STORAGE PLST 2.95X1.18" 1=4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Green, Clear Cover/Door Hinged Door, Lid 2.953" L x 1.181" W (75.00mm x 30.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Height 0.866" (22.00mm) |
Mfr | Area (L x W) 3.48in² (22.5cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Green, Clear Cover/Door |
Container Type Component Storage | Features Compartments/Drawers - 4 |
Size / Dimension 2.953" L x 1.181" W (75.00mm x 30.00mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |


