Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11310

DigiKey Part Number
1568-11310-ND
Manufacturer
Manufacturer Product Number
11310
Description
SWITCH TOGGLE SPST 20A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Standard Round with Cap
Packaging
Bulk
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
3.3 VDC
Circuit
Termination Style
Quick Connect
Switch Function
Panel Cutout Dimensions
Circular - 12.00mm Dia
Current Rating (Amps)
20A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč