Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
COM-11274_Bottom

11274

DigiKey Part Number
1568-11274-ND
Manufacturer
Manufacturer Product Number
11274
Description
SWITCH PUSHBUTTON SPDT BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Domed
Mfr
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Clear (Blue Filter/Diffuser)
Part Status
Active
Illumination Type, Color
LED, Blue
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
5 ~ 12 VDC
Type
Standard, Illuminated
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Features
Arcade Style
Switch Function
On-Mom
Panel Cutout Dimensions
Circular - 24.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,06000 Kč401,06 Kč
Manufacturers Standard Package
Unit Price without VAT:401,06000 Kč
Unit Price with VAT:485,28260 Kč