FDS6630A PowerTrench® FET Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11214

DigiKey Part Number
1568-11214-ND
Manufacturer
Manufacturer Product Number
11214
Description
EVAL BOARD FOR FDS6630A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FDS6630A PowerTrench® FET Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
FET Driver (External FET)
Embedded
-
Utilized IC / Part
FDS6630A
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč