
11138 | |
|---|---|
DigiKey Part Number | 1568-11138-ND |
Manufacturer | |
Manufacturer Product Number | 11138 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking O - |
Mounting Type Panel Mount, Snap-In | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 20.00mm Dia |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

