
10927 | |
|---|---|
DigiKey Part Number | 1568-10927-ND |
Manufacturer | |
Manufacturer Product Number | 10927 |
Description | ROUND STANDOFF #4-40 NYLON 3/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.375" (9.53mm) 3/8" Black |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

