Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel, 8-Bit 80.00mm x 36.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10862

DigiKey Part Number
1568-10862-ND
Manufacturer
Manufacturer Product Number
10862
Description
LCD MOD 32DIG 16X2 TRANSFL R/G/B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel, 8-Bit 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Red/Green/Blue
Voltage - Supply
5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,17000 Kč420,17 Kč
Manufacturers Standard Package
Unit Price without VAT:420,17000 Kč
Unit Price with VAT:508,40570 Kč