
10791 | |
|---|---|
DigiKey Part Number | 1568-10791-ND |
Manufacturer | |
Manufacturer Product Number | 10791 |
Description | SWITCH TACTILE SPST-NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Category | Actuator Type Rectangular Button |
Mfr | Mounting Type |
Packaging Bulk | Actuator Orientation Side Actuated |
Part Status Active | Termination Style PC Pin |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1117 | APEM Inc. | 38 343 | 679-2400-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |


