
10467 | |
|---|---|
DigiKey Part Number | 1568-10467-ND |
Manufacturer | |
Manufacturer Product Number | 10467 |
Description | LED TACTILE BUTTON BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Through Hole to SIP Tactile Switch 6 |
Datasheet | Datasheet |
Category | Proto Board Type Through Hole to SIP |
Manufacturer SparkFun Electronics | Package Accepted Tactile Switch |
Packaging Bulk | Number of Positions 6 |
Part Status Active | Size / Dimension 0.800" L x 0.600" W (20.32mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |



