
10452 | |
|---|---|
DigiKey Part Number | 1568-10452-ND |
Manufacturer | |
Manufacturer Product Number | 10452 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive |
Category | Type Machine Screw |
Manufacturer SparkFun Electronics | Screw Head Type Pan Head |
Series | Drive Type Phillips |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

