
10451 | |
|---|---|
DigiKey Part Number | 1568-10451-ND |
Manufacturer | |
Manufacturer Product Number | 10451 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive |
Category | Screw Head Type Pan Head |
Manufacturer SparkFun Electronics | Drive Type Phillips |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

