
10439 | |
|---|---|
DigiKey Part Number | 1568-10439-ND |
Manufacturer | |
Manufacturer Product Number | 10439 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Illuminated |
Circuit SPST-NO | Illumination Type, Color LED, White |
Switch Function Off-Mom | Operating Force 150gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -10°C ~ 70°C |
Actuator Type Round Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 6.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 $ | 2,79 $ |
| Unit Price without VAT: | 2,79000 $ |
|---|---|
| Unit Price with VAT: | 3,37590 $ |

