
10275 | |
|---|---|
DigiKey Part Number | 1568-10275-ND |
Manufacturer | |
Manufacturer Product Number | 10275 |
Description | LILYPAD FTDI BASIC BREAKOUT - 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wearables USB to UART Interface LilyPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Interface | |
Type | USB to UART | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,83000 Kč | 379,83 Kč |
| Unit Price without VAT: | 379,83000 Kč |
|---|---|
| Unit Price with VAT: | 459,59430 Kč |


