
10215 | |
|---|---|
DigiKey Part Number | 1568-10215-ND |
Manufacturer | |
Manufacturer Product Number | 10215 |
Description | USB MICRO-B CABLE - 6 FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Unshielded |
Category | Length 6.00' (1.83m) |
Mfr | Specifications USB 2.0 |
Packaging Bulk | Transfer Rate 480Mbps |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |


