Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10079

DigiKey Part Number
1568-10079-ND
Manufacturer
Manufacturer Product Number
10079
Description
REAL TIME CLOCK - DS3234
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM
Memory Size
256B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD
Interface
SPI
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2V ~ 3.8V
Current - Timekeeping (Max)
120µA ~ 160µA @ 3.63V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,82000 Kč224,82 Kč
Manufacturers Standard Package
Unit Price without VAT:224,82000 Kč
Unit Price with VAT:272,03220 Kč