
09966 | |
|---|---|
DigiKey Part Number | 1568-09966-ND |
Manufacturer | |
Manufacturer Product Number | 09966 |
Description | USB MINI-B BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole USB - mini B 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | USB - mini B | |
Number of Positions | 5 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.000" L x 0.800" W (25.40mm x 20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |





