
09856 | |
|---|---|
DigiKey Part Number | 1568-09856-ND |
Manufacturer | |
Manufacturer Product Number | 09856 |
Description | KIT LED RND 5MM T-1 3/4 TH 25PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Kit Red Round, 5mm, T-1 3/4 Through Hole 25 Pieces (1 Values - 25 Each) |
Category | Color Red |
Manufacturer SparkFun Electronics | Quantity 25 Pieces (1 Values - 25 Each) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Packages Included Round, 5mm, T-1 3/4 |
Kit Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |

