
09853 | |
|---|---|
DigiKey Part Number | 1568-09853-ND |
Manufacturer | |
Manufacturer Product Number | 09853 |
Description | LED RGB CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 623nm Red, 518nm Green, 466nm Blue | |
Features | - | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,67000 Kč | 450,67 Kč |
| Unit Price without VAT: | 450,67000 Kč |
|---|---|
| Unit Price with VAT: | 545,31070 Kč |


