
09650 | |
|---|---|
DigiKey Part Number | 1568-09650-ND |
Manufacturer | |
Manufacturer Product Number | 09650 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 593nm LED Indication - Discrete 2.2V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Transparency Diffused | Features Flashing |
Millicandela Rating | Package / Case Radial |
Lens Style Round with Domed Top | Height (Max) 13.80mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

