



09518 | |
|---|---|
DigiKey Part Number | 1568-09518-ND |
Manufacturer | |
Manufacturer Product Number | 09518 |
Description | BATT CONNECT SNAP 9V BARREL PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector | Termination Style Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |


