
09376 | |
|---|---|
DigiKey Part Number | 1568-09376-ND |
Manufacturer | |
Manufacturer Product Number | 09376 |
Description | SEN FORCE 0.01-1KGF FLAT MEMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0.01kgf ~ 1.00kgf (0.022lbs ~ 2lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Square, 38.1mm x 38.1mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,42000 $ | 18,42 $ |
| Unit Price without VAT: | 18,42000 $ |
|---|---|
| Unit Price with VAT: | 22,28820 $ |


