
09349 | |
|---|---|
DigiKey Part Number | 1568-09349-ND |
Manufacturer | |
Manufacturer Product Number | 09349 |
Description | LED - INFRARED 950NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm (940nm ~ 950nm) 1.5V 50mA Radial |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer SparkFun Electronics | Orientation Top View |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Infrared (IR) | Package / Case Radial |
Current - DC Forward (If) (Max) 50mA | Base Product Number |
Wavelength 945nm (940nm ~ 950nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

