


09347 | |
|---|---|
DigiKey Part Number | 1568-09347-ND |
Manufacturer | |
Manufacturer Product Number | 09347 |
Description | SERVOMOTOR RC 70 RPM 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 70 RPM 6VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 6VDC |
Manufacturer SparkFun Electronics | RPM 70 RPM |
Packaging Bulk | Size / Dimension Rectangular - 0.807" x 1.654" (20.50mm x 42.00mm) |
Part Status Active | Termination Style Wire Leads with Connector |
Type DC Motor | Approval Agency CE |
Function Servomotor, RC (Hobby) | Weight 0.097 lb (44 g) |
Motor Type Continuous Rotation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |

