Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Front
COM-09337
COM-09337

09337

DigiKey Part Number
1568-09337-ND
Manufacturer
Manufacturer Product Number
09337
Description
SWITCH PUSHBUTTON SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Blue
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Standard
Features
Arcade Style
Circuit
Panel Cutout Dimensions
Circular - 28.00mm Dia
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
3A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč