Desolder Braid/Wick Yellow 0.055" (1.40mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09327

DigiKey Part Number
1568-09327-ND
Manufacturer
Manufacturer Product Number
09327
Description
SOLDER WICK #2 5FT. - GENERIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Yellow 0.055" (1.40mm) 5' (1.524m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
-
ESD Protection
-
Color
Yellow
Width
0.055" (1.40mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12,98000 $2,98 $
Manufacturers Standard Package
Unit Price without VAT:2,98000 $
Unit Price with VAT:3,60580 $