
09325 | |
|---|---|
DigiKey Part Number | 1568-09325-ND |
Manufacturer | |
Manufacturer Product Number | 09325 |
Description | SOLDER LEAD FREE - 100-GRAM SPOO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) Spool, 3.53 oz (100g) |
Category | Diameter 0.031" (0.79mm) |
Manufacturer SparkFun Electronics | Flux Type Water Soluble |
Packaging Bulk | Process Lead Free |
Part Status Active | Form Spool, 3.53 oz (100g) |
Type Wire Solder | Shelf Life 12 Months |
Composition Sn99.3Cu0.7 (99.3/0.7) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,76000 Kč | 325,76 Kč |
| Unit Price without VAT: | 325,76000 Kč |
|---|---|
| Unit Price with VAT: | 394,16960 Kč |

