
| 09288 | |
|---|---|
| DigiKey Part Number | 1568-09288-ND | 
| Manufacturer | |
| Manufacturer Product Number | 09288 | 
| Description | POT 10K OHM LINEAR | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns PC Pins, Board Locks | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SparkFun Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance (Ohms) | 10k | |
| Tolerance | - | |
| Power (Watts) | - | |
| Built in Switch | None | |
| Number of Turns | 1.0 | |
| Features | - | |
| Taper | Linear | |
| Number of Gangs | 1 | |
| Adjustment Type | Top Adjustment | |
| Temperature Coefficient | - | |
| Rotation | - | |
| Resistive Material | - | |
| Termination Style | PC Pins, Board Locks | |
| Actuator Type | Flatted | |
| Actuator Length | 1.181" (30.00mm) | |
| Actuator Diameter | 0.236" (6.00mm) | |
| Bushing Thread | - | |
| Mounting Type | Through Hole | |
| Size - Body | Rectangular - 0.498" x 0.386" Face (12.65mm x 9.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč | 
| Unit Price without VAT: | 26,01000 Kč | 
|---|---|
| Unit Price with VAT: | 31,47210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic