Similar

09190 | |
|---|---|
DigiKey Part Number | 1568-09190-ND |
Manufacturer | |
Manufacturer Product Number | 09190 |
Description | SWITCH TACTILE SPST-NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Type Standard |
Mfr | Mounting Type |
Packaging Bulk | Actuator Orientation Top Actuated |
Part Status Active | Termination Style PC Pin |
Circuit SPST-NO | Outline 12.00mm x 12.00mm |
Switch Function Off-Mom | Illumination Non-Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1100EF160Q | E-Switch | 14 588 | EG1826-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





