



09182 | |
|---|---|
DigiKey Part Number | 1568-09182-ND |
Manufacturer | |
Manufacturer Product Number | 09182 |
Description | SWITCH JOYSTICK BALL TIP DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Switch Function 8-Way Directional |
Manufacturer SparkFun Electronics | Output Digital (Mechanical Switch) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Arcade Style |
Type Joystick, 2 - Axis | Mechanical Life 10,000,000 Cycles |
Actuator Type Ball Tip | Electrical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,39000 Kč | 448,39 Kč |
| Unit Price without VAT: | 448,39000 Kč |
|---|---|
| Unit Price with VAT: | 542,55190 Kč |



