09163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09163

DigiKey Part Number
1568-09163-ND
Manufacturer
Manufacturer Product Number
09163
Description
SOLDER LEAD FREE - 15-GRAM TUBE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Tube, 0.53 oz (15g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Process
Lead Free
Form
Tube, 0.53 oz (15g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,41000 Kč112,41 Kč
Manufacturers Standard Package
Unit Price without VAT:112,41000 Kč
Unit Price with VAT:136,01610 Kč