
09161 | |
|---|---|
DigiKey Part Number | 1568-09161-ND |
Manufacturer | |
Manufacturer Product Number | 09161 |
Description | SOLDER LEADED - 100-GRAM SPOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 3.53 oz (100g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Process | Leaded | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,55000 Kč | 214,55 Kč |
| Unit Price without VAT: | 214,55000 Kč |
|---|---|
| Unit Price with VAT: | 259,60550 Kč |


