
09151 | |
|---|---|
DigiKey Part Number | 1568-09151-ND |
Manufacturer | |
Manufacturer Product Number | 09151 |
Description | SPEAKER - 0.5W (8 OHM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW Top Round |
Category | Power - Rated 500 mW |
Manufacturer SparkFun Electronics | Port Location Top |
Packaging Bulk | Shape Round |
Part Status Active | Termination Solder Eyelet(s) |
Type General Purpose | Size / Dimension 1.969" Dia (50.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

