
09145 | |
|---|---|
DigiKey Part Number | 1568-09145-ND |
Manufacturer | |
Manufacturer Product Number | 09145 |
Description | COAX CBL MHF1 TO SMA 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 4.000" (101.60mm) |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer SparkFun Electronics | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style I-PEX MHF1 to SMA | Length 4.000" (101.60mm) |
1st Connector SMA Jack | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

