
08982 | |
|---|---|
DigiKey Part Number | 1568-08982-ND |
Manufacturer | |
Manufacturer Product Number | 08982 |
Description | CAP ALUM 1MF 25V RADIAL TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can |
Category | Voltage - Rated 25 V |
Mfr | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

