22 AWG Hook-Up Wire Red 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08865

DigiKey Part Number
1568-08865-ND
Manufacturer
Manufacturer Product Number
08865
Description
HOOK-UP 22AWG RED 25'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Red 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Mfr
Wire Gauge
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč
Alternate Color
HOOK-UP 22AWG WHITE 25'
In-Stock: 14
Unit Price: 72,23000 Kč
HOOK-UP 22AWG BLACK 25'
In-Stock: 46
Unit Price: 78,74000 Kč